Nc Reed Switch and Battery Substitute

1   2   3   4   5   6   7   8   9   10   11   12   13   14   15   16   17   18   19   20   21   22   23   24   25   26  
Nc Reed Switch

Nc Reed Switch

  • Manufacturer Numbers Include: 35-756-BU, HAA27, 103-1024-EVX, 39-261 RED
Rectifier Diode Array Ic

Rectifier Diode Array Ic

  • Manufacturer Numbers Include: SP720APP, SP723ABG, SP720ABG, DA108S1, MUR1610CT, STTH2003CT,
Rectifier Kit

Rectifier Kit

  • Manufacturer Numbers Include: DIODE KIT, 00130366, WSEDU06, JE215, K4003, KIT-PERFPROTO, JE911-EC, EET210, EET237, KIT-ROCH-BME150
pcb prototyping board

pcb prototyping board

  • Manufacturer Numbers Include: PCB-586-R, PCB-594, #84P44WE, (PCB228), PB-456, 21-225, 21-334, 2853PCB-R, 64P44XXXP, PCB-102-R
Photointerrupter Optical Sensor Switch

Photointerrupter Optical Sensor Switch

  • Manufacturer Numbers Include: TCST2103, LTH-1550-01, OPB703WZ, OPB3902, H21A1, H21A3, IRLA075
PCB Buttons

PCB Buttons

  • Manufacturer Numbers Include: TA8UEEAAUPNTAG, DTS1212-R, EC11J0924410, B3F-1026, MJTPSHW-B, 7914H-1-050, 1410-G111-L2F1-S01-1.5A, VMA201, MK180, K8038
Smd Test Clip

Smd Test Clip

  • Manufacturer Numbers Include: 6175, 72902, XM-S, 5901B/POM, 5677B, X2015BLK, TLK287
Low Dropout Regulator 5V 2A

Low Dropout Regulator 5V 2A

  • Manufacturer Numbers Include: MC78M05CDTG, MC7805CD2TG, KIT-MAKE-MCRBIT, JE911-EC
Female Barrel Connector

Female Barrel Connector

  • Manufacturer Numbers Include: JR1814S, CS1022A, 12V4500MAH, OWA-60E-12, OWA-60E-24, OWA-60E-15, OWA-60E-30, OWA-60E-36, OWA-60E-42, OWA-60E-48
Major Brands Op Amp

Major Brands Op Amp

  • Manufacturer Numbers Include: LM358N, UA747CN, MC3403N, BB3554AM, OP05CP, CA3140E, LF357N, OP07, LM741CN, TL072CP
Cadmium Sulfide Photoresistor

Cadmium Sulfide Photoresistor

  • Manufacturer Numbers Include: GB125, CDS001-8001, CDS001-8003, CDS004-5003, CDS004-5001, CDS002-9008, CDS002-9004, CDS002-9203, CDS001-8006, CDS003-7001
Dc Brushless Fan Sleeve Bearing

Dc Brushless Fan Sleeve Bearing

  • Manufacturer Numbers Include: KD2412PMSX-6A, KDE2406PHS3, 8312GHL, FP-108M/DC(S-3)12SW, DSB0612M, FBM-08A12H, AD0812HS-D70-LF, FP-108/DC(S-1)12SW*, 04010SS-12N-AT-00, 04015SS-12N-AT-00
Cylindrical Female 24V Ac Power Adapter

Cylindrical Female 24V Ac Power Adapter

  • Manufacturer Numbers Include: GSM60A24-P1J, GSM40A24-P1J, GSM90B24-P1M, GSM60B24-P1J, GSM90A24-P1M, GSM36B24-P1J, GSM25B24-P1J, GSM18B24-P1J, GSM40B24-P1J, GPU572402000WA00
Bulk Bipolar Transistors

Bulk Bipolar Transistors

  • Manufacturer Numbers Include: 2N3904TA(R), BC547B, 2N3906BU, PN2222ABU, 2N3055, BC547C, TIP31C, PN2222ATA, 2N2907A, 2N4403
Breed Electronics

Breed Electronics

  • Manufacturer Numbers Include: 500-411, DIT-205, 5519A, 2249-C-36, 2249-C-48, 2249-C-24, 2249-C-72, 2249-C-12, 6303, KIT0090
camera

camera

  • Manufacturer Numbers Include: 28317, 10U2-15106, EECS5R5V105, GS9022A, SMI18-5, 2258, INSPECTOR-T1, 10405, 10U2-02210, 28036
Battery Substitute

Battery Substitute

  • Manufacturer Numbers Include: COMP-16-3NMH, DS3231, MAX704CPA, M4Z28-BR00SH1, ICL7673ITV, MG1261.5A, VMA301, TY-12-7.5, KIT-PERFPROTO