Pic Spi Flash and hobby board

1   2   3   4   5   6   7   8   9   10   11   12   13   14   15   16   17   18   19   20   21   22   23   24   25   26   27   28   29   30   31   32   33   34   35   36   37   38  
Pic Spi Flash

Pic Spi Flash

  • Manufacturer Numbers Include: PIC16F876A-I/SP, PIC16F873A-I/SP, PIC16LF876A-I/SS, PIC16F873A-I/SS, PIC16LF876A-I/SO, PIC18F4520-I/PT, PIC18F8722-E/PT, PIC16F877-20I/L, PIC16LF876-04/SO, PIC16F876A-I/SS
molex kk terminals

molex kk terminals

  • Manufacturer Numbers Include: 08-50-0114, 08-55-0102, 08-50-0113, 08-65-0805, 08-52-0123, 08-65-0816, 08-50-0106, 08-52-0113, 08-56-0106, 08-58-0126
Pidg Pre Insulated Diamond Grip

Pidg Pre Insulated Diamond Grip

  • Manufacturer Numbers Include: 35110, 320571, 52924, 320563, 36153, 320553, 320577, 31887, 320574, 36150
panel mount led

panel mount led

  • Manufacturer Numbers Include: PT18H013, UT2U1G-H113-R801-W05, L-922S-RD, 2954-X-11-373-10, KE12-4-03-01060, KE12-4-03-050P0, 249-7872-3335-504, 507-3909-0373-600, XPG1LCBD01D12VW6, XPG1LCWD01M12VW6
molex 8 pin

molex 8 pin

  • Manufacturer Numbers Include: 386608803, 22053081, JS-5001-T-R, LPT53, 02-08-2004, 08-58-0126, 08-56-0106
Jumbo Blue Led

Jumbo Blue Led

  • Manufacturer Numbers Include: JE250-EMPCB, JE250-EMBB, JE255-B, MCD-10003UBD, JE255, JE255-O,
phototransistor detector

phototransistor detector

  • Manufacturer Numbers Include: UT1893-91-0125-R, UT1893-45-0125-R, PS5022, LTR-5986D, BPW77NA, QRD1114, LTH-1550-01, TEPT5600, LPT2023, RPT-38PB3F
male female jacks

male female jacks

  • Manufacturer Numbers Include: CS1014A-R, CS1015A-R, CS1011-K-R, GCJ0352, SCD024, GCD014-R, SCD438DCS011B00G, 504-309, 2508, 1296
piano wire

piano wire

  • Manufacturer Numbers Include: JE123, JE123-NO UNO
Male Female Jumper Wire

Male Female Jumper Wire

  • Manufacturer Numbers Include: FIT0365, VMA414, ZW-MF-20, ZW-MF-20-10, FIT0121, WJW011, VMA428, RS002C, KIT-ZWX4
pick tool

pick tool

  • Manufacturer Numbers Include: JESC-2000, GSD-415-R, HANDI-VAC, 1207, TWEEZER SET, GCP-017-R, GCP-018-R, GCP-007-R, GCP-006, W-HT-1921
panel mount display

panel mount display

  • Manufacturer Numbers Include: K8098, CX102B, PMLCDL, KIT-SIUEET238, 1593KBK, 1593NBK, 1593LBK, VM145, VM163, RCP-MU
metal glaze resistors

metal glaze resistors

  • Manufacturer Numbers Include: RC1206472J, RK73B1ETTP202J, RK73H1ETTP3570F, RK73H1ETTP1003F, RK73H1ETTP4R99F
keyboard

keyboard

  • Manufacturer Numbers Include: 74C922, 74C923, 8279, 07-30008-000, AB961-R
metal oxide resistor fixed single through hole

metal oxide resistor fixed single through hole

  • Manufacturer Numbers Include: CR5-1.0K-RC, CR5-100-RC, CR5-50-RC, RSF/MO5WS500RJBU, RSF/MO5WS250RJBU, RSF/MO5WS5KJBU, RSF/MO5WS1K5JBU, RSF/MO5WS470RJBU, RSF/MO5WS180RJBU, RSF/MO5WS0.2RJBU
Keyboard Connectors

Keyboard Connectors

  • Manufacturer Numbers Include: AB961-R, 10U2-02210, 10U3-32103-E-BK, 10U3-32106-E-BK, TEL0002, 410-292, 410-292-1, KS0248, A000057, A000053
piezo sounder

piezo sounder

  • Manufacturer Numbers Include: BPS8432L-12-C, PKM22EPPH2002-B0, PKM22EPTH2001-B0, PKM22EPPH2001-B0, PKLCS1212E4001-R1, 32S4120-LFPN, 11D3240-R, 11S3240LF-TA, 116S3120XLF-PN, SL15R3120LA-R
Male Pin Header 254mm

Male Pin Header 254mm

  • Manufacturer Numbers Include: 7000-2X10SG-R, 724P008AU, PH1-36-U, 2012-254-2X12SG, 7000-1X2RG-A, 7000-1X40RG-A, 7000-2X16SG-R, 7000-2X19SG-R, 7000-2X18SG-R, 7000-2X17RG-R
Meter Face

Meter Face

  • Manufacturer Numbers Include: 3296X-1-505LF, 25VR205 (3362M-1-205), 64P105 (3296P-1-105), PT10MH01-105A2020S, ANGCLKV1, DFR0130-B, TPAK, 25WR105 (3362H-1-105), DFR0245-R
Male To Male Cable

Male To Male Cable

  • Manufacturer Numbers Include: G30760-001, 10U2-02106-E-R, 2249-C-48, 2249-C-24, 2249-C-72, 2249-C-12, CBB-070-R, USB-AB-14FT, 205-523, 205-527
Pin 64

Pin 64

  • Manufacturer Numbers Include: IRM-01-3.3, IRM-03-3.3, LDH-45A-700DA, LPC2141FBD64,151, LDH-45B-700DA, PIC24FJ128GA006-I/PT, PIC18F6527-I/PT, LPC2142FBD64,151, ATF1504AS-10AU44, PIC16F88-I/P
Male to Male Header Pin

Male to Male Header Pin

  • Manufacturer Numbers Include: JS1109-6-R, 7000-2X10SG-R, 2012-254-40, JS-1109-4-R, SMH05, PH1-36-U, 724P008AU, 933824TS, SMH01, 7000-1X8SG-R
lead free solder wire

lead free solder wire

  • Manufacturer Numbers Include: 209074-R, 24-6337-8800, 24-6337-8809, 956, 80361, 08-612-500, SP-1A, GTK-750A, 747052-2, AK-100
Male To Male Wire Connector

Male To Male Wire Connector

  • Manufacturer Numbers Include: CW256R-04, 641737-1, 22-23-2021, 22-23-2041, 22-23-2031, T44/C, 22-23-2061, 22-29-2021, 22-23-2051, 22-05-3041
Pinout

Pinout

  • Manufacturer Numbers Include: A000066, PN2222ABU, 74HC00, 6514, 74HCT05, MC10H116PG, 74HC14, 74HC08, 74HC32, 28C64A-15
Panel Mount Potentiometer 5K 5 Watt

Panel Mount Potentiometer 5K 5 Watt

  • Manufacturer Numbers Include: RV4NAYSD502A, 3540S-1-502VP, 3590S-2-502L, RV16AF-10-15R1-B5K, RV24AF-10-15R1-B5K, 3540S-1-103L, RV24AF-10-20K-B5K, 78LR5K (3059L-1-502), 3590S-2-203L, 3590S-2-102L
Micro Capacitor

Micro Capacitor

  • Manufacturer Numbers Include: 10UF/25V 4X5-R, DC.01, ECE-A1HKS010, DC.1/25, RA1/25-R, R1000B25-R, MD.1, SR215C104KAA, DC.1/50-7, MD.22
Pin Right Angle Solder Terminal

Pin Right Angle Solder Terminal

  • Manufacturer Numbers Include: CW390R-04, 207378-1, 3-350942-0, 1-770968-1, 5747467-4, 5747840-5, 5747832-4, 770969-1, D09P33E4GV00LF, 5747841-4
m connector

m connector

  • Manufacturer Numbers Include: TB5M, 914793, 2-164045-4, 200517-2, 7000-1X2SG-R, 19043-0027, 102387-1, 5-1437720-5, 206137-2, DT35-B01W-09
Large Resistor

Large Resistor

  • Manufacturer Numbers Include: 801, 4308M-101-102, 4308R-102-105, 4310R-R87-102, 4310R-R87-103, 4310R-101-272, 420CK391X2PD, 770-101-333(4310R-101-333), 4310R-102-471LF, 4308R-102-682LF
Microcontroller 512 Mhz

Microcontroller 512 Mhz

  • Manufacturer Numbers Include: PIC16C710-20/P, ATTINY12L-4PU, ATMEGA168A-PU, ATMEGA16-16PU, A000062, P8X32A-D40,
mcp6002 ic with 6 op amp

mcp6002 ic with 6 op amp

  • Manufacturer Numbers Include: MCP6002-I/MS, MCP6002-E/SN
Mcu Cisc Risc

Mcu Cisc Risc

  • Manufacturer Numbers Include: ATTINY24-20MU, ATTINY44-20SSU, ATTINY24-20SSU
led grn

led grn

  • Manufacturer Numbers Include: 103-0007-EVX, 103-0006-EVX, 103-0005-EVX, JE888-GRN, N792-12V-12CM-GRN, CJPCB-CUBE1, CJPCB-CUBE2
Dc Plug 2Mm

Dc Plug 2Mm

  • Manufacturer Numbers Include: GT21089-1005-T3, PSM11R-050, GQ05-120025-CU, ADS0051-W050080
electrode

electrode

  • Manufacturer Numbers Include: 43771, RC0805103J, RC1206472J, ERJ-3GEYJ471V, MKC-10-0.47/250V/5%
din resistor

din resistor

  • Manufacturer Numbers Include: DRA-40-24, SD-30SN, 1554E2GY, 1554J2GY, 1555CF42GY, 1554C2GYCL, 1555CF22GY, 1555C2F22GY, DRA-60-24, DRA-40-12
Electronic Component Suppliers

Electronic Component Suppliers

  • Manufacturer Numbers Include: 32023, K8115, KIT-SMH F3 Electronics, ROB0003-VP, 28380, 28302, KIT-EFK BUNDLE, SL004, APS-7050, APS-7100
Dip Low Profile Sockets

Dip Low Profile Sockets

  • Manufacturer Numbers Include: 8LPD, 14LPD, 16LPD, 8MTLP, 16MTLP, 14MTLP, 20MTLP.3, 6000-40DW-R, 40MTLP, 28LPD.6
Ic Test Clips

Ic Test Clips

  • Manufacturer Numbers Include: 6266, SF-207A-R, 5543B, 5674C, 5677B, 6204A, 5250, 5514
Digital To Analog Converter Chip

Digital To Analog Converter Chip

  • Manufacturer Numbers Include: DAC0808LCN, MCP4921-E/P, HIFIBERRY DAC + DSP, AD7528KN, AD558JN, TC7109CPL, MCP4822-E/MS, DAC8408FS, DAC08ES, DAC8043AFRU
header 2mm pitch

header 2mm pitch

  • Manufacturer Numbers Include: F301-SGP-D024-01, 2PH1-06S-G-F1, 89008-110, 89009-110, GB204
hobby board

hobby board

  • Manufacturer Numbers Include: 410-352, 410-319-1, 410-346-20, 410-319, MK157, 22-516, 22-512