Voltage Frequency Product and Function Generator Lead

1   2   3   4   5   6   7   8   9   10   11   12   13   14   15   16   17   18   19   20   21   22   23   24   25   26   27   28   29   30   31   32   33   34   35   36   37   38  
Voltage Frequency Product

Voltage Frequency Product

  • Manufacturer Numbers Include: DVM810, P4400, DDM230B, DVM890L, EX330, EX430A, DVM890F, DT830D, DR-4524, DR-120-48
Double Pole Double Through

Double Pole Double Through

  • Manufacturer Numbers Include: 7105J1V3QE2, 570-12/574-1212-0104-007, 7101MD9ABI, MTS-102-C4, DG444DJ-E3, DS2E-S-DC5V, G5V-2-DC48, EC2-5NJ, DS1E-M-DC12V, G2R-2-DC12
Nor Quad Or Gate

Nor Quad Or Gate

  • Manufacturer Numbers Include: CD4001B, 74S02, CD4077B, 74LS266, 74LS02, 7402, 74HC02, 74F02
Turret Terminal

Turret Terminal

  • Manufacturer Numbers Include: HI-202-10PH-S-D40, HI-202-08PH-S-D40, HI-202-05PH-S-D40, HI-202-03PH-S-D40, CB10111S1968, HI-202-12PH-S-D40, HI-202-04PH-S-D40, HI-202-06PH-S-D40, HI-202-02PH-S-D40, 249-7872-3335-504
Amp Lugs

Amp Lugs

  • Manufacturer Numbers Include: 66-1201, 1MS9T1B1M1QE, 1MS3T1B1M1QE, MTS-223-D1, 66-1205, DS-40T1B1A1-1, R13-510A, R13-25E1-05P, 66-1005, RSP-1500-48
N-Channel Jfet

N-Channel Jfet

  • Manufacturer Numbers Include: MPF102, 2N5457, 2N3819, J112, 2N5486, 2N5951, TIS73, BF246A, PN4393A, TN0104
Soldering Flux

Soldering Flux

  • Manufacturer Numbers Include: RSF-R80-2, RSF-R39-2, RSF-R39-3KG, RSF-R39-18KG, 24-6337-6403, 83-1000-0186, WSA350F, 76-3313010-1, WSA350
Switch Alarm

Switch Alarm

  • Manufacturer Numbers Include: HAA27, 605-00004, CJKIT-20829, ST-241A, ST-12500, ST-121A, RSP-750-24, RSP-2400-24, RSP-2000-48, RSP-3000-12
Nand Schmitt

Nand Schmitt

  • Manufacturer Numbers Include: CD4093B, 74LS132, 74HC132, 74132, 74F13, MM74HC132M, 7413
Alarm Switches

Alarm Switches

  • Manufacturer Numbers Include: HAA27, 605-00004, CJKIT-20829, ST-241A, ST-12500, ST-121A, RSP-750-24, RSP-2400-24, RSP-2000-48, RSP-3000-12
Modular Plug Assembly

Modular Plug Assembly

  • Manufacturer Numbers Include: 110060024, OF-8.0-M5, A000024, P8X32A-D40, 2471, 956, KAE-SSA485-BDV2, 130-35000
Large Alligator Clip

Large Alligator Clip

  • Manufacturer Numbers Include: GAL01-YW, 5677B, GAL01, SF-105B-R, GIP006-R, SF-101CP-R, SF-103SV-BK, SF-103SV-RD-R, SF-103CP-R, 5904A/POM
Double Relay

Double Relay

  • Manufacturer Numbers Include: DS2Y-SL2-DC6V, ADJ23005, LB2-110A-S-R, EC2-5NJ, K10P-11D15-12, K10P-11A15-120, NA5W-K, DS2E-S-DC5V, DSBT2-S-DC5V, G2R-2-DC12
Microcontroller Low Power Uart

Microcontroller Low Power Uart

  • Manufacturer Numbers Include: ATMEGA16-16PU, AT89S52-24PU, AT89C4051-24PU, ABX00034, ABX00032, ABX00027, ABX00030, ABX00012, ABX00023, ESP8266 ESP-01S
Lampholder

Lampholder

  • Manufacturer Numbers Include: E10 LAMP BASE, 101-5030-09-201, 61-3602-02-301, 80-3502-05-301
4-40 Screw

4-40 Screw

  • Manufacturer Numbers Include: 14-556-L11.8, 4-40X1/4PPN, 28655, 28643, 27143, 4C50MSP13, 14-556-L15.7, 4C100MPP13, 27131, 00106551
Master Slave

Master Slave

  • Manufacturer Numbers Include: CD4027B, CD4015B, 74LS90, KIT-BENEAT3, 74LS193, KIT-CCSF-ELEC 101/102A&B,
Alarm Switch

Alarm Switch

  • Manufacturer Numbers Include: HAA27, 605-00004, CJKIT-20829, ST-241A, ST-12500, ST-121A, RSP-750-24, RSP-2400-24, RSP-2000-48, RSP-3000-12
Switch Spst N.O. Pushbutton

Switch Spst N.O. Pushbutton

  • Manufacturer Numbers Include: R13-84A, R13-23A-R, AV191003C900, R13-502A-05-BR, R13-81-R, R13-502A-05-BG, R13-502A-05-BB, R13-510A, R13-508A-05-BB, MS102-RED
Npn Surface Mount Transistor

Npn Surface Mount Transistor

  • Manufacturer Numbers Include: MJD44H11G, MMBT2222ALT1G, MMBTA06LT3G, MJD112G, MMBTA13LT1G, BC846ALT1G, MMBTA13-7-F, MMBT2484LT1G, MMDT3904-7-F, MJE200STU
5V Micro Usb Power Source

5V Micro Usb Power Source

  • Manufacturer Numbers Include: KS0248, 410-321, ABX00004, ABX00011, ABX00012, 32123, 83-17934, A000053, KIT-MAKE-MCRBIT, 410-299
0.110 Solder

0.110 Solder

  • Manufacturer Numbers Include: LS5BFN-2465-R/58, RS385PH-29505, 60-4-5, MS5N-1885-R, RC-260RA-2670, QJT-360S-14280, RC280RA2485 (F-7089C460), MS5BN-1980-R, JD5B-2655W-R, RF-370CH-10670-19.5
Npn Smd

Npn Smd

  • Manufacturer Numbers Include: MJD44H11G, MMBT2222ALT1G, MMBTA06LT3G, MJD112G, MMBTA13LT1G, BC846ALT1G, MMBTA13-7-F, MMBT2484LT1G, MMDT3904-7-F, MJE200STU
Logic Inverter Circuit

Logic Inverter Circuit

  • Manufacturer Numbers Include: CD4069UBCMX, 74C04, 74C14, 74HC04, 74LS06, 74S240,
Electrical Angle

Electrical Angle

  • Manufacturer Numbers Include: 5904A/POM, U11P3Y9A2QE, ET01MD1SAKE, U11P3Y9AV2QE, TL220, CD16RL1AK, DRD10RA, F2UOA01AAU, SLB1470R, G1B210-R
Logic Gate Inverter

Logic Gate Inverter

  • Manufacturer Numbers Include: 74S04, CD4000B, 74S51, 74HC04, 74LS138, 74145, 74LS139, 74LS04, 74LS05, 74LS14
Pomona 1825

Pomona 1825

  • Manufacturer Numbers Include: 1825-2#, 1825-0#, 1825-02, 1825-0, 1825-2, 1825-4, 1825-5
DC To DC Solid State Relay

DC To DC Solid State Relay

  • Manufacturer Numbers Include: ESR5102401000Z, KG1005D-R, S202TA1, C47F-20, KF0604D, KD20C40AX, KG1010D, KB20C06A, KF0602D, KB20C02A
Motor Control 4 Channel

Motor Control 4 Channel

  • Manufacturer Numbers Include: L293DNE, L293NE, RS011MC, K8097, KAE-T0V10-BD3PHV1
DC Solid State Relay

DC Solid State Relay

  • Manufacturer Numbers Include: ESR5102401000Z, KG1005D-R, S202TA1, C47F-20, KF0604D, KD20C40AX, KG1010D, KB20C06A, KF0602D, CMX60D10-6454
Mosfet Dual

Mosfet Dual

  • Manufacturer Numbers Include: MC33152DG, TC4427EOA, TC4428COA, TC4424EPA, TC4427AEOA, MIC4424ZN,
Mosfet 400V Transistor

Mosfet 400V Transistor

  • Manufacturer Numbers Include: STP7NK40Z, IRF740, IRF730, MTP10N40E, IRF740PBF, FQP17N40,
Number

Number

  • Manufacturer Numbers Include: 4408/POM, LTS-4301G, 00130366, 00130374, 00130403, 00130391, 00130411, 7400 REFILL KIT, WJW-60P-R, RN-113A-R
Mosfet 400 Volt

Mosfet 400 Volt

  • Manufacturer Numbers Include: IRF740, IRF730, IRF740PBF, MTP10N40E, FQP17N40, STP7NK40Z,
Lead Former

Lead Former

  • Manufacturer Numbers Include: M260-N35, L260-N35, RSF-R39-3KG, RSF-R39-18KG, 24-6337-8800, 24-6337-8809,
Lab Scope

Lab Scope

  • Manufacturer Numbers Include: ANALOG-DIS2-BUNDLE, 109990013, 410-321, PCSGU250, SIG-BUNDLE-2, SIG-BUNDLE-3, KIT-CSU NORTHRIDGE, KIT-UOAECE220, IDL-800A-R, ETS7000A-ROHS
12Vdc Relay

12Vdc Relay

  • Manufacturer Numbers Include: VR15M121C, LD1A-12F-R, HSINDA 953-1C12DM-R, LEG-12F-R, LB2H-12DS, T75S5D112-12, NVF4-4C-Z40A2D, HLR-72ABTAA, EDR201A12Z, G6D-1A-ASI DC12
Major Brands Data Transmission

Major Brands Data Transmission

  • Manufacturer Numbers Include: SN75452N, SN75150N, 74LS138, 74LS139, 433MHZ-TXRX, 82C51A, Z8470APS, PC16550DN, 6551, 74LS155
Hook Leads

Hook Leads

  • Manufacturer Numbers Include: SF-207A-R, 8043S, 05-A-078-R, 05-A-081-R, 827RD, 827BK, 814-8, 820-7-1000, 822-9-500, 824-0-500
12 Vdc Motors

12 Vdc Motors

  • Manufacturer Numbers Include: 35BYHJ30-36A, 42BYGH404-R, 42BYG228-R, 38-010, 38-004, 38-001, HN-27GB,HNGH12-0953Y-R, HN-GH12-1634T-R, HN-GH121926Y-R-M, GH12-1641T-L-R
Hook Lead

Hook Lead

  • Manufacturer Numbers Include: SF-207A-R, 8043S, 05-A-078-R, 05-A-081-R, 827RD, 827BK, 814-8, 820-7-1000, 822-9-500, 824-0-500
Logic Programmable Pals Gals

Logic Programmable Pals Gals

  • Manufacturer Numbers Include: PL1-16RC4, TIPGAL20R4-15CNT, 22V10-15LP, 22V10-25, 16V8A-15, 20V8-15LP, PAL16R6ACN, GAL16V8D-25LP, GAL16V8D-15QJ, GAL20V8B-25QP
Function Generator Lead

Function Generator Lead

  • Manufacturer Numbers Include: FG-8102, FG-7005C, AFG-1020, FG-7002C, FG-8110, FG-8105, HPG1MK2, AFG-1010, DFG-2040, SPA1010