Parametric Filtering: Narrow your search by clicking on the filters below. View complete results belowPage Instructions
Your search returned an estimated results of: 29
Leadtime Days
Min Order Quantity
RoHS Compliant Only

Manufacturer
 Reset
Price
 Reset
Tin (%)
 Reset
Lead (%)
 Reset
Silver (%)
 Reset
Copper (%)
 Reset
Diameter
 Reset
Diameter (mm)
 Reset
Results: To see your selection click Update Results and view table below
Results per page 1   2   Next  
Show Images
Select
Jameco Part#
      Mfr Name      
          Mfr Part#          
                  Description                    
  First Price  

Availability

Tin (%)

Lead (%)

Silver (%)

Copper (%)

Diameter

Diameter (mm)
Min Order Quantity
Leadtime Days
 RoHS 
141786 Jameco Benchpro 8PK-033P 1 Pound Solder Roll 60% Tin 40% Lead Rosin Core  1: $23.95
UNIT=EA
435 in stock 
60 
40 
 
 
0.031" 
0.79 mm 
170457 Jameco Benchpro SOLDERDISPLF 0.031 Inch Diameter Rosin Core Solder Tube 99.3% Tin 0.7% Copper  1: $3.25
UNIT=EA
1,358 in stock 
99.3 
 
 
0.7 
0.031" 
0.79 mm 
32117 Kester 24-6040-0027 Kester "44"® 60/40 Solder 0.031 Inch Diameter  1: $28.95
UNIT=EA
148 in stock 
60 
40 
 
 
0.031" 
0.79 mm 
73576 Kester 83-4000-0000 0.031 Inch Solder Pocket Pack  1: $2.59
UNIT=EA
196 in stock 
60 
40 
 
 
0.031" 
0.79 mm 
94570 Kester 83-3000-0000 0.05 Inch Diameter 60% Tin 40% Lead Rosin Core Solder  1: $4.29
UNIT=EA
137 in stock 
60 
40 
 
 
0.053" 
1.35 mm 
209075 Jameco Benchpro 209074-R 1 Pound Lead-Free Solder Roll 99.3Sn 0.7Cu 0.031 Inch Diameter  1: $34.95
UNIT=EA
146 in stock 
99.3 
 
 
0.7 
0.031" 
0.79 mm 
73605 Kester 83-7145-0415 Solder Pocket Pack .35 Oz .02 Inch Diameter 62% Tin 36% Lead 2% Silver  1: $3.95
UNIT=EA
379 in stock 
62 
36 
 
0.02" 
0.5 mm 
2113172 Kester 83-7068-1402 Solder Pocket Pak No-Lead .031Dia Sn-96.5% Ag-3% Cu-0.5%  1: $4.49
UNIT=EA
514 in stock 
96.5 
 
0.5 
0.031" 
0.79 mm 
2210132 Kester 24-6040-0018 1-Pound 44 Activated Rosin Cored Wire Solder Roll Sn60 Pb40 0.025" Diameter  1: $27.95
UNIT=EA
56 in stock 
60 
40 
 
 
0.025" 
0.64 mm 
2184616 Kester 24-6040-0061 Kester "44"® 60/40 Solder 0.062 Inch Diameter  1: $29.49
UNIT=EA
28 in stock 
60 
40 
 
 
0.062" 
1.57 mm 
2177694 Jameco Benchpro GSR-123 1-Pound 0.015" Diameter Solder Roll  1: $29.95
UNIT=EA
34 in stock 
63 
37 
 
 
0.015" 
0.381 mm 
151474 Kester 24-6337-6403 1 Pound Kester 63/37 Organic Core Solder Roll  1: $30.95
UNIT=EA
15 in stock 
63 
37 
 
 
0.031" 
0.79 mm 
2158178 Kester 24-6337-8814 0.05 Inch Diameter 63% Tin 37% Lead 1-Pound Solder Roll  1: $30.95
UNIT=EA
10 in stock 
63 
37 
 
 
0.05" 
1.27mm 
2210116 Kester 24-6337-8809 1-Pound 245 No-Clean Cored Wire Solder Roll Sn63 Pb37 0.025" Diameter  1: $33.95
UNIT=EA
12 in stock 
63 
37 
 
 
0.025" 
0.64 mm 
2210087 Kester 24-6337-8800 1-Pound 245 No-Clean 50 Core Wire Solder Roll Sn63 Pb37 0.031" Diameter  1: $31.49
UNIT=EA
30 in stock 
63 
37 
 
 
0.031" 
0.79 mm 
Show Images
Results per page 1   2   Next