AC to AC Wall Adapter Transformer 9 Volt @ 500mA Black Straight 2.1mm Female Plug

You may also like:
ACU0901000Z8180 ACU0901000Z8180
Jameco ReliaPro
ADU090150RU0140 ADU090150RU0140
Jameco ReliaPro
ACU120100 ACU120100
Jameco ReliaPro
ADU240100E0460 ADU240100E0460
Jameco ReliaPro
ACU120100Z9121 ACU120100Z9121
Jameco ReliaPro
ADU2400500E9150 ADU2400500E9150
Jameco ReliaPro
ADU160100Z5401 ADU160100Z5401
Jameco ReliaPro
ACU120100D0531 ACU120100D0531
Jameco ReliaPro

$9.95 ea

94 In Stock
More will be available on May. 26

Email [email protected] for Product Availability


  • Jameco Part no.: 100061
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: ACU090050A4542
  • HTS code: 8504314035
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25

Request a Large Quantity Quote

9VAC, 500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 500mA
  • Size: 2.7"H x 1.9"W x 1.7"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage9 VAC
Output Current0.50 A
Power Rating4.5 VA
FamilyReliaPro
Input Voltage120 VAC
Primary Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
PolarityN/A
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length2.7 in.
Width1.9 in.
Height1.7 in.
ColorBlack
Weight0.6 lbs.
Number of Outputs1


Report a problem
Suggest a product