AC to AC Wall Adapter Transformer 12 Volt @ 1500mA Black Straight 2.1mm Female Plug

Jameco Reliapro Rohs logo
ADU120150E1012
You may also like:
ADU120200RV0070 ADU120200RV0070
Jameco Reliapro
ADU160100Z5401 ADU160100Z5401
Jameco Reliapro
ACU120050RS0940 ACU120050RS0940
Jameco Reliapro
ACU120100 ACU120100
Jameco Reliapro
ADU2401000D5530 ADU2401000D5530
Jameco Reliapro
ADU2400500E9150 ADU2400500E9150
Jameco Reliapro
ADU180100RZ8441 ADU180100RZ8441
Jameco Reliapro

$12.95 ea

175 In Stock
More will be available on Jun. 24

Email [email protected] for Product Availability


  • Jameco Part no.: 167151
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU120150E1012
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

12VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1500mA
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency Approvals: UL/CUL



Report a problem
Suggest a product
Specification Value
Output Voltage12 VAC
Output Current1.50 A
Power Rating18 VA
FamilyReliaPro
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
PolarityN/A
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length3.4 in.
Width2.7 in.
Height2.2 in.
ColorBlack
Weight1.5 lbs.
Number of Outputs1


Report a problem
Suggest a product