LED Super Bright White Water Clear 5mm (T-1 3/4) 480nm 7000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
Clearance

$0.39 ea

10% discount applied in cart

1,600 In Stock


  • Jameco Part no.: 2115493
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT5HW3-4D-URC3-4861-R
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

LED White T1-3/4 Water Clear Lens



This white lamp is made with InGaN / Sapphire Chip and clear water Epoxy Resin.

Features:

  • Forward Voltage: 3.2 VDC
  • Forward Current: 30 mA
  • Power Dissipation: 120 mW
  • Wavelength: 480 nm
  • Color: White
  • Lens: Water Clear
  • Size: T1-3/4
  • Luminous Intensity: 7000 mcd
  • Viewing Angle: 30°


Report a problem
Suggest a product
Specification Value
PackageT1-3/4 (5mm)
ColorWhite
Luminous Intensity7000 mcd
Lens TypeWater Clear
Viewing Angle30°
Typical Forward Voltage3.2 V
Typical Forward Current30 mA
Peak Wavelength480 nm
Height8.7 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product