This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
237490">Substitute ProductsSpecification | Value |
---|---|
Coil Type | Bipolar |
Voltage Rating | 5 VDC |
Current per Phase | 1000 mA |
Step Angle | 1.8 |
Resistance per Phase | 5 Ohm |
Inductance per Phase | 5 mH |
Holding Torque | 1800 g-cm |
Shaft Diameter | 0.2 in. |
Shaft Length | 0.83 in. |
Motor Size (Diameter x Length) (inch) | 1.54 x 1.34 |
NEMA Frame Size | 17 |
Hole Spacing | 1.22 in. |
Mounting Hole | 0.1 in. |
Detent Torque | 200 g-cm |
Weight | 0.44 lbs. |