# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.10 |
2000+ | $0.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.1 |
Capacitance (pF) | 100000 |
Capacitance | 0.1 µF, 100000 pF |
Voltage Rating | 50 VDC |
Tolerance | 10% |
Dielectric | X7R |
Body Width | 5 mm |
Lead Length | 30 mm |
Lead Pitch | 5 mm |