Capacitor Monolithic Ceramic 0.1µF 50V ±10%

You may also like:
MOC100000/100 MOC100000/100
Jameco ValuePro
SR211C104KAR-JVP SR211C104KAR-JVP
James Electronics
ECU-S1J104KBB ECU-S1J104KBB
EPCOS
MD.1 MD.1
Jameco ValuePro
MD.22 MD.22
Jameco ValuePro
MD.01 MD.01
Jameco ValuePro
MD1 MD1
Jameco ValuePro
MD.33 MD.33
Jameco ValuePro

$0.19 ea

30,331 In Stock
More Available – 7 weeks


  • Jameco Part no.: 544921
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SR215C104KAA
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10
2000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.1µF 50V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±10%
  • Voltage: 50V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm x 2.5 mm x 3.8 mm x 5.1 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Capacitance (pF)100000
    Capacitance0.1 µF, 100000 pF
    Voltage Rating50 VDC
    Tolerance10%
    DielectricX7R
    Body Width5 mm
    Lead Length30 mm
    Lead Pitch5 mm


    Report a problem
    Suggest a product