Resistor Carbon Film 10k Ohm 1/4 Watt 5% Axial

You may also like:
CF1/4W102JRC CF1/4W102JRC
Jameco ValuePro
CF1/4W104JRC CF1/4W104JRC
Jameco ValuePro
CF1/4W101JRC CF1/4W101JRC
Jameco ValuePro
CF1/4W221JRC CF1/4W221JRC
Jameco ValuePro
CF1/4W471JRC CF1/4W471JRC
Jameco ValuePro
CF1/4W472JRC CF1/4W472JRC
Jameco ValuePro

$0.055 ea

75,791 In Stock
More Available – 18 weeks


  • Jameco Part no.: 691104
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/4W103JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.055
100+ $0.025
500+ $0.02
1000+ $0.015
5000+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10KΩ Carbon Film 1/4 Watt Resistor

Features:

  • Resistance: 10k Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Tolerance5%
CompositionCarbon Film
SizeStandard
PackageAxial
Mounting FeatureThrough Hole
Packing MethodCut Tape
Power Rating0.25 W
Resistance10 KOhm


Report a problem
Suggest a product