Capacitor Monolithic Ceramic 22pF 50V ±20%

You may also like:
CD15ED220JO3F CD15ED220JO3F
Jameco ValuePro
COG22/100-R COG22/100-R
Jameco ValuePro
MD.1 MD.1
Jameco ValuePro
SR215C104KAA SR215C104KAA
Jameco ValuePro
MD.22 MD.22
Jameco ValuePro
MD.01 MD.01
Jameco ValuePro
MD1 MD1
Jameco ValuePro
MD.33 MD.33
Jameco ValuePro

$0.19 ea

2,223 In Stock
More Available – 10 days


  • Jameco Part no.: 81533
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MD22
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.13
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

22pF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 22pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temperature range: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000022
    Capacitance (pF)22
    Capacitance0.000022 µF, 22 pF
    Voltage Rating50 VDC
    Tolerance20%
    DielectricZ5U
    Body Width4 mm
    Lead Length26 mm
    Lead Pitch3 mm


    Report a problem
    Suggest a product