3.93" 12VDC Green LED Flashing Light

You may also like:
SV/PS1 SV/PS1
SL15R3120LA-R SL15R3120LA-R
BPS8432L-12-C BPS8432L-12-C
HAA40AN HAA40AN
HAA40RN HAA40RN
HAA40GN HAA40GN

$15.09 ea

50 ship on Jun. 25


  • Jameco Part no.: 2247779
  • Manufacturer: Velleman
  • Manufacturer no.: HAA100GN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $15.09

Request a Large Quantity Quote

3.93" 12VDC Green LED Flashing Light

Features

  • Indoor use only

    Specifications

  • Dimensions: ∅ 3.94 in x 2.95 in
  • LEDs: 15 white LEDs
  • Rated voltage: 12 VDC
  • Working voltage: 6 - 15 VDC
  • Rated current: 100 ±10 mA
  • Flash rate: 80-120 / min.
  • Material: ABS/acrylic
  • Wiring: 15.75", 24AWG, black (-) / red (+)
  • Color: green
  • IP rating: IP20

    Other Color Options

  • 3.93" 12VDC Amber LED Flashing Light
  • 3.93" 12VDC Blue LED Flashing Light
  • 3.93" 12VDC Red LED Flashing Light
  • 3.93" 12VDC White LED Flashing Light

    Report a problem
    Suggest a product
  • Specification Value
    FamilyFlashing LED


    Report a problem
    Suggest a product