Adhesive Standoffs for Mounting PCBs 0.6 x 0.8 x 0.12 Inch (8-Pack)

You may also like:
440F/F KIT 440F/F KIT
Jameco Valuepro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
8223 8223
Abbatron HH Smith
8262 8262
Abbatron HH Smith
Clearance

$2.75 ea

48 In Stock


  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
50+ $2.29

Request a Large Quantity Quote

Adhesive Standoffs for Mounting PCBs (8-Pack)

The SA120 is a low-profile adhesive standoff with a 0.120" standoff height. It securely attaches your PCB to a flat surface. The post inserts into a 0.125" mounting hole. The post includes a locking tab that secures the PCB when inserted. It can be used with 1/16" or 1/32" thick PCBs.

The 0.6" x 0.8" rectangular base is offset to allow the base to be underneath the board when the mounting hole is close the to PCB edge. The offset base provides a large sticking surface while permitting the PCB to be mounted in tight spaces or close to walls. This can be useful when working with small enclosures. High-quality 3M brand double-sided tape secures the standoff to a flat surface.

Features:

  • Low Profile 0.120" Height
  • Offset Base (0.6x0.8")
  • Integral clip locks PCBs in place
  • 0.125" diameter PCB Hole
  • Material: Nylon 66(UI) Flame Class: 94V-2
  • 3M Adhesive Tape Backing
  • Size: 0.6"L x 0.8"W x 0.12"H
  • Pack of 8


Report a problem
Suggest a product
Specification Value
Product TypeBoard Support
GenderSnap On/Adhesive
Hex Size0.125"
Thread SizeHole Size 0.125"
Product Length0.12"
MaterialNylon
FinishNylon


Report a problem
Suggest a product