10W Selectable 3V to 12V Switching Wall Adapter with Interchangeable DC Plugs

2137182

Clearance

View larger image

$15.95 ea

99 ship on May 23


  • Part no.: 2137182
  • Manufacturer: Velleman
  • Manufacturer no.: PSSMV1USA
  • RoHS Compliant
# of units Price
1+ $15.95
10+ $14.95

Request a Large Quantity Quote

10W Selectable 3V to 12V Switching Wall Adapter with Interchangeable DC Plugs

Selectable Output Voltages:

  • 3 VDC @ 1.5 Amp
  • 4.5 VDC @ 1.2 Amp
  • 6 VDC @ 1 Amp
  • 7.5 VDC @ 900 mA
  • 9 VDC @ 800 mA
  • 12 VDC @ 500 mA

Specifications:

  • Supply voltage: 100 - 230V AC ± 15%
  • Power: 10W
  • Efficiency: >80%
  • Output voltages: 3, 4.5, 6, 7.5, 9, 12V DC
  • Output current: 800mA (regulated) / 1.5A max.
  • Plugs: 2.5mm mono, 3.5mm mono, 1.0x3.0mm, 1.35x3.5mm, 1.7x4.0mm, 2.1x5.0mm, 2.5x5.5mm, 1.5x5.5mm
  • Dimensions: 2.6" x 1.1" x 2.9"
  • Cord length: 46.5" (118.1cm)
  • Agency Approvals: CE
  • Weight: 3.0 oz


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3
Maximum Output Power (W)18
Additional Output Voltages (VDC)4.5 | 6 | 7.5 | 9 | 12
Input Voltage (VAC)100 to 230
Input Frequency50 to 60
Output Connector Diameters2.5mm mone, 3.5mm mono; 1.0mm x 3.0mm, 1.35mm x 3.5mm, 1.7mm x 4.0, 2.1mm x
Product TypeAC to DC Power Supply
Length (inch)2.6
Width (inch)1.1
Height (inch)2.9
ColorBlack
TypeSwitching
StyleWall Mount


Report a problem
Suggest a product