Potentiometer 100K Ohm 3362P-104Lf Single Turn .5 Watt Cermet

$0.99 ea

1,883 ship on May 25


  • Part no.: 254036
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3362P-1-104VP
  • RoHS Compliant
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

Potentionometer 100K Ohm 3362P-104Lf Single Turn 0.5Watt Cermet

Specifications

  • 3/8" square
  • 25-turn top adjustment

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3362
    FamilyP
    TaperLinear
    Resistance (Ohms)100000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Cross
    Type1/4" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)6.99
    Height (mm)4.7
    Length (mm)6.6
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.77


    Report a problem
    Suggest a product