Capacitor Radial 1000 uF 100 Volt 20% 85c 18x41x7.5mm

$1.75 ea

176 ship on May 23
200 ship on May 30


  • Part no.: 199111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EC1000100H1840-R
  • RoHS Compliant
# of units Price
1+ $1.75
10+ $1.39
100+ $1.19
500+ $0.99

Request a Large Quantity Quote

1000 µF Electrolytic Radial Capacitor

Features

  • Capacitance: 1000µF
  • Tolerance: ±20%
  • Voltage: 100V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage100V
    Tolerance20%
    Size18 x 41 x 7.5mm
    TypeElectrolytic
    ConstructionRadial
    MountingThrough Hole


    Report a problem
    Suggest a product