SPDT PC Mount Relay 320 Ohm 300mA 20VDC

You may also like:
DS2Y-S-DC12V DS2Y-S-DC12V
GS-SH-205T GS-SH-205T
EDR201A05Z EDR201A05Z
EDR2D1A0500Z EDR2D1A0500Z
G6A-234P-ST-US-DC12 G6A-234P-ST-US-DC12
PRD-5AY0-120 PRD-5AY0-120

$2.95 ea

1,549 ship on Nov. 19
Lead time 1 week


  • Jameco Part no.: 2276935
  • Manufacturer: NAIS/Aromat
  • Manufacturer no.: DR-5V-H15
  • web exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

SPDT PC Mount Relay 320 Ohm 300mA 20VDC

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 5VDC
  • Coil resistance: 320Ω
  • Contact voltage: 110VAC/20VDC
  • Contact current: 0.3A
  • Size: 0.78" x 0.39" x 0.33"
  • 16-pin package

Add On

Use a IC socket to make mounting the relay easy and avoid overheating when soldering

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
DC Coil Voltage5V
Coil Resistance (ohms)320
Maximum Current Rating0.3A
Maximum AC Voltage Rating110V
Maximum DC Voltage Rating20V
Pin Count8
Product Length19.81mm
Product Depth9.91mm
Product Height8.38mm
FamilyDR
TypeSignal Relay
Relay ConstructionNon-Latching


Report a problem
Suggest a product