18-Pin 0.3 Inch Wide Low Profile Dual Wipe IC Socket

You may also like:
CA-18SDL-1T CA-18SDL-1T
6100-18-R 6100-18-R
1-2199298-5 1-2199298-5
6000-8DW-R 6000-8DW-R
6000-14DW-R 6000-14DW-R
ICS-316-T ICS-316-T
T/W 6000-20 T/W 6000-20
6000-40DW-R 6000-40DW-R

$0.25 ea

8,867 ship on Aug. 21


  • Jameco Part no.: 112231
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6000-18DW-R
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.19
100+ $0.13
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

18 Pin IC Socket

Specifications

  • Contact current: 1A
  • 18-pin
  • 0.3" wide
  • Lead length: 0.14"
  • Body height: 0.188"
  • Contact material: Phosphor bronze

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialPhosphor Bronze
    Family6000
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts18
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1/ContactA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth9.96mm
    Product Height5.2mm
    Product Length22.86mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product