Motor Geared 120VAC 6Rpm Shaft:0.28" Dia X 0.6" Long

You may also like:
HN-GH12-1634T-R HN-GH12-1634T-R
GH12-1641T-L-R GH12-1641T-L-R
HN-GH12-1632T-R-M HN-GH12-1632T-R-M
GH12-1830Y-P-R GH12-1830Y-P-R
HN-GH121926Y-R-M HN-GH121926Y-R-M
HNGH12-1926Y,GH35GMA-R HNGH12-1926Y,GH35GMA-R

$12.95 ea

25 ship on Sep. 19
100 ship on Oct. 5


  • Jameco Part no.: 213488
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 50TYZ-120V6RPM
# of units Price
1+ $12.95
5+ $11.49
25+ $9.95

Request a Large Quantity Quote

120VAC Gear Motor

6 RPM @ 2.9 Watts

Features:

  • Operation voltage: 120VAC @ 60Hz
  • Direction of Rotation: Clockwise
  • Torque: >3.6kg-cm
  • Screw down tabs for mounting (2.3" diagonal mounting hole space)
  • Shaft size: 0.27" diameter x 0.65" length
  • Total size: 2.0" diameter x 1.0" depth
  • Lead length: 12 inches
  • Typical applications: Air conditioner turnleaf motor, microwave turnplate motor, etc.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product