25 Watt Thermally Balanced Soldering Iron 120VAC Removable Tip

You may also like:
SUPERPASE 258VL SUPERPASE 258VL
CL-1 CL-1
WPS10 WPS10
SIA60T SIA60T
WPS11 WPS11
XY-207ESD XY-207ESD

$9.95 ea

142 ship on Jul. 17


  • Jameco Catalog
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

25 Watt Thermally Balanced Soldering Iron

This unit comes with a chrome-plated, iron clad and pre-tinned tip that is engineered to outperform and outlive conventionally plated tips. The high-quality, thermally balanced soldering iron is great for professional or hobbyist use.

Features

  • 25W soldering iron
  • Interchangeable tips
  • UL & CUL listed
  • One-year warranty
  • Cord length: 6 feet
  • Iron length: 8.0"
  • Includes: 1.6mm conical tip and iron stand

Recommended Additions



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product