Single Pole Single Throw Off Momentary On 12 Volt DC @ 150 mA Tactile Pushbutton Switch

You may also like:
01-805-R 01-805-R
BTS-1102B-2 BTS-1102B-2
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
KRS-1273B-R KRS-1273B-R

$0.35 ea

1,485 ship on Jul. 24
3,000 ship on Sep. 27


  • Jameco Part no.: 153252
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G/S(PT-6601)-R
  • Jameco Catalog
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 150mA @ 12VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Black
  • Actuator height: 0.05" (1.5mm)

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A).05
    Voltage Rating (DC)12
    TypeTactile
    Actuator TypeRound Button
    Color - Actuator/CapBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins4
    Length (inch).24
    Width (inch).24
    Depth (inch).15
    Actuator Length (inch).06
    Lead Spacing A (inch).17
    Lead Spacing B (inch).25
    Body OrientationStraight


    Report a problem
    Suggest a product