Standard SPDT Toggle Switch

You may also like:
66-1401 66-1401
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
R13-28B-01 R13-28B-01

$1.95 ea

406 ship on Aug. 19


  • Jameco Part no.: 158060
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KN3-2
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Standard SPDT Toggle Switch

Features:

  • Contact form: SPDT ON-OFF
  • Alternate action
  • Contact rating: 4A @ 125VAC / 2A @ 250VAC
  • Dimensions: 1.0"L x 0.56"W x 0.52"D
  • Number of pins: 4
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF
Maximum Current Rating (A)4
Product TypeStandard
Voltage Rating (AC)125
Actuator TypeRound Lever
ColorWhite
Color - Actuator/CapBlack
Mounting StyleThrough Hole
Termination StylePC Pins
Number of Pins8
Length (inch)0.276
Width (inch)0.177
Depth (inch)0.228
Height (inch)0.063
Actuator Length (inch)0.15
Lead Spacing A (inch)0.1
Lead Spacing B (inch)0.1


Report a problem
Suggest a product