Capacitor Radial 2200 uF 50 Voltolt 105c 16mm X 30mm X 7.5mm(ls)

You may also like:
R1000B25-R R1000B25-R
R100B50-R R100B50-R
R220B25-R R220B25-R
R470B25 R470B25
LHK220M35V511 LHK220M35V511
RB1000/16-R RB1000/16-R

$1.39 ea

299 ship on Aug. 22


  • Jameco Part no.: 158432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R2200B50-R
  • Jameco Catalog
# of units Price
1+ $1.39
10+ $1.19
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

2200µF Electrolytic Radial Capacitor

Features

  • Capacitance: 2200µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2200
    Voltage50V
    Size16 x 30 x 7.5mm
    TypeElectrolytic
    ConstructionRadial
    MountingThrough Hole


    Report a problem
    Suggest a product