AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

You may also like:
DFU120150/G9760 DFU120150/G9760
DDU050100M2270 DDU050100M2270
DDU120050F0980 DDU120050F0980
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO
DDU120100M2250 DDU120100M2250

$14.95 ea

400 ship on Aug. 19


  • Jameco Part no.: 170245
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120100H4480
  • Jameco Catalog
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
500+ $9.95

Request a Large Quantity Quote

AC-to-DC Regulated Linear Wall Adapter

12 Volts @ 1 Amp

Features:

  • Manufacturer Part No.: DDU120100
  • Output Connector: 2.10 x 5.50mm (ID x OD)
  • Polarity: Center Positive
  • Input (VAC @ Hz): 120 @ 60
  • Size (H" x W" x D"): 3.20 x 2.30 x 2.00
  • Case Color: Black
  • Output Cord Length: 6'
  • Weight (lbs.): 1.20
  • Agency Approvals: UL / CUL

 


For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
Input Voltage (VAC)120
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product