Capacitor Ceramic Disc 0.0047µF 100V +80% to -20%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.25 ea

4,026 ship on Jun. 21


  • Jameco Part no.: 1947335
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.0047TR
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

0.0047µF 100V +80% to -20% Ceramic Disc Capacitor


Features:


  • Capacitance: 0.0047µF
  • Tolerance: +80% to -20%
  • Voltage:100V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,000)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0047
    Voltage100
    Capacitance (pF)4700
    Capacitor TypeCeramic
    Body Length or Diameter (mm)5
    MountingThrough Hole
    Capacitance Value0.0047 uF
    Tolerance (%)20


    Report a problem
    Suggest a product