Trimmer Potentiometer 10k Ohm 10% 1/2 Watt 4 Turn Pin Through Hole

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$6.39 ea

39 ship on Aug. 30


  • Jameco Part no.: 1967395
  • Manufacturer: Bourns
  • Manufacturer no.: 3339P-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $6.39
50+ $5.79
250+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Trimmer 10k Ohm 10% 1/2 Watt 4 Turn Pin Through Hole

Features

  • Resistance: 10,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 4 turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3339
    FamilyP
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns4
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type5/16" Round
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Height (mm)6.35
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Diameter (mm)7.62
    Shaft Diameter (mm)2.54


    Report a problem
    Suggest a product