Connector Housing Receptacle 4 Position 2.54mm Straight Bag

Molex
50579004
You may also like:
50-57-9004 50-57-9004
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.49 ea

1,934 ship on Aug. 29


  • Jameco Part no.: 1972004
  • Manufacturer: Molex
  • Manufacturer no.: 50579004
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.40
2625+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Connector Housing Female 4 Position 2.54 mm Crimp Straight Cable Mount SL™

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts4
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
TypeHousing
Family70066
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch2.54mm
Product Depth15.24mm
Product Length10.13mm
Product TypeConnector Discrete Wire Housing
Product Height2.51mm


Report a problem
Suggest a product