Capacitor Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MY.047 MY.047
MER104J1HA0 MER104J1HA0
MY.1/250 MY.1/250
MY1 MY1

$0.79 ea

94 ship on Jun. 25


  • Jameco Part no.: 1983395
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E4105KF
# of units Price
1+ $0.79
10+ $0.65
100+ $0.49
1000+ $0.39

Request a Large Quantity Quote

1µF 400VDC Metallized Polyester Film Capacitors

Features

  • Dielectric: Polyester
  • Capacitance: 1 µF
  • Voltage Rating DC: 400 V
  • Tolerance: 10 %
  • Termination Style: Radial
  • Lead Spacing: 15 mm
  • Minimum Operating Temperature: -40° C
  • Maximum Operating Temperature: +105° C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product