DC Extension Cable 2.1mm Male/Female 6' Straight Plugs Black 18AWG

You may also like:
JR 1833 JR 1833
DCCORD2.1 DCCORD2.1
6FT#245.5X2.1 6FT#245.5X2.1
DCCORD2.5 DCCORD2.5
JR 1831 JR 1831
CD018 CD018

$2.95 ea

4,691 ship on Feb. 22


  • Jameco Part no.: 2099121
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DCEXTCORD2.1-6FT
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25
500+ $1.95
1000+ $1.59

Request a Large Quantity Quote

DC Power Extension Cable

Features:
  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • Max Voltage: 300V
  • Amperage Rating: 2 ∼ 2.5 Amps
  • Length of cord: 6 feet
  • Wire Gauge: 18 AWG

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product