AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 8 Amp 4 Amp 1 Amp 72 Watt

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
RPD-60B RPD-60B
MPS-45-15 MPS-45-15
RPS-60-12 RPS-60-12

$23.69 ea

Factory Stock - Ships on Aug. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106597
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-75B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $23.69
10+ $22.39

Request a Large Quantity Quote

75W Triple Output Medical Type


CH1: 5 Volts @ 6 Amps
CH2: 12 Volts @ 3 Amps
CH3: -12 Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Free air convection for rated power and 23.5CFM forced air convection for peak load
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • Fixed switching frequency at 65KHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)8
Maximum Output Power (W)100
FamilyRPT-75
Additional Output Voltages (VDC)12 | -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeJST RCY Male
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyRPT-75
Efficiency (%)77
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.2
Agency ApprovalsEN/IEC/TU/UL
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product