Circuit Skills #5: Customizable LED Color Organ Kit

You may also like:
KIT-COLORORGAN KIT-COLORORGAN
OWI-535 OWI-535
258 258
MK179 MK179
RS014-USB RS014-USB
535-USB 535-USB

$29.95 ea

9 ship on Dec. 17
call 1-800-831-4242 for more


  • Jameco Part no.: 2126272
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-CS5
  • Jameco Catalog
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

Circuit Skills: Customizable LED Color Organ Kit

This intermediate project will cover a number of concepts fundamental to analog electronics - frequency, filters, signal & ground relationship, etc. - as well as incorporating build techniques from past installments of the series.

I'll explain the basic functionality of an LED color organ ("sound-to-light" circuit) - and of course build it! The initial description will follow the circuit's schematic covering the role of each major component involved, which will demystify all of the actual physical connections I solder during construction. And the result of this educational build process - an LED lightshow controlled by music!

This kit is called "customizable" because you layout the components on the blank PCB according to your preference. An easier drop-and-solder version is now available! See our Easy Color Organ Kit here.

Click here
for a design schematic and to follow Collin Cuningham as he builds his LED Color Organ.

**Note: You will need a 12 volt power supply to power the board. We recommend Jameco P/N: (252824).



Customizable LED Color Organ Kit Includes:
Part No.
Qty.
Description
871586
1
OP Amp Quad General Purpose, MC33204P
37197
1
IC Socket, 14pin, Machine Tooled Low Profile
2168131
1
3.5mm Stereo Jack, R/A
206587
1
Prototype Builder
2186419
10
Yellow LED, Water Clear
183222
4
Blue LED, Water Clear
2188449
4
Red LED, Water Clear
544833
10
Ceramic Radial Capacitor, 0.01uF, 100V
25523
10
Capacitor, 0.1uF, 50V
1947327
10
Capacitor, 2200pF, 100V, 10%
544913
10
Capacitor, 0.047uF, 100V
29831
10
Radial Capacitor, 1uF, 50V
609561
10
Radial Capacitor, 2.2uF, 50V
31000
10
Radial Capacitor, 4.7uF, 50V
93739
10
Radial Capacitor, 22uF, 50V
178597
10
Transistor, 2N3904, BJT NPN
691260
10
Resistor, 1/4W, 47KΩ
690865
10
Resistor, 1/4W, 1KΩ
691585
10
Resistor, 1/4W, 1MΩ
691243
10
Resistor, 1/4W, 39KΩ
691340
10
Resistor, 1/4W, 100KΩ
690785
10
Resistor, 1/4W, 470Ω
691526
10
Resistor, 1/4W, 560KΩ
690822
10
Resistor, 1/4W, 680Ω
690671
10
Resistor, 1/4W, 160Ω
43051
3
Potentiometer, 3/8" Square, Cermet, 1/2W, 20KΩ
76961
10
Diode, 1N4002
51626
1
IC Socket, 8pin, Machine Tooled, Low Profile
251061
1
Dual Op Amp, MC34072P, 8-DIP
101178
1
DC Power Jack, Male, 2.1mm


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product