3220-Point Solderless Breadboard 4 Terminal Strips 7 Bus Strips 4 Binding Posts

You may also like:
WBU-208-R WBU-208-R
BB830 BB830
BB830T BB830T
BB400 BB400
BB1460 BB1460
BB1660 BB1660
WBU-301-R WBU-301-R

$26.95 ea

134 ship on Aug. 20


  • Jameco Part no.: 2157731
  • Manufacturer: Goldtool
  • Manufacturer no.: BB-4T7D
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $26.95
10+ $23.95
50+ $21.95
100+ $19.95

Request a Large Quantity Quote

3220-Point Solderless Breadboard

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire (350-pc wire jumper kit, P/N 19290 or 350-pc wire jumper refill, P/N 20080)
  • Terminal strips: 4
  • Bus strips: 7
  • Contact points: 3220
  • Breadboard size: 7.25"L x 7.5"W
  • Baseplate size: 9.3"L x 8.25"W
  • Weight: 26.1 oz. (1.63 lbs.)
  • Includes: 4 binding posts (red, black, blue, green) and 4 rubber feet

Related Products

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points3220
Height (inches)7.25
Pins (yes/no)NO
Packages SupportedDIP
Width (inches)7.5
Depth (inch)0.3
Additional FeaturesMounted to base with 4 binding posts


Report a problem
Suggest a product