AC/DC Power Supply Triple Output Open Frame +5V 5.5A +12V 2.5A -12V 0.5A 64 Watt

You may also like:
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A
PD-65A PD-65A

$13.75 ea

212 ship on Aug. 26
56 ship on Sep. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216734
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-65B
  • Jameco Catalog
# of units Price
1+ $13.75
10+ $13.49

Request a Large Quantity Quote

63.5W Open-Frame AC-to-DC Switching Triple Output Power Supply

Channel 1: +5 Volts @ 5.5 Amps
Channel 2: +12 Volts @ 2.5 Amps
Channel 3: -12 Volts @ 0.5 Amps

Features:

  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)5.5
Maximum Output Power (W)63.5
FamilyPT-65
Additional Output Voltages (VDC)12 , -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.5
Output Connector TypeMolex 5273-06
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.7
MFR Product FamilyPT-65
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product