200 Watt Single Output Power Supply with PFC Function

You may also like:
MHS012 MHS012
HRP-200-12 HRP-200-12
MSP-200-12 MSP-200-12
LRS-200-12 LRS-200-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-150-12 RS-150-12
S-150-12 S-150-12

$40.00 ea

Price Reduced

126 ship on Feb. 19
990 ship on Feb. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2173950
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-200-12
  • Jameco Catalog
# of units Price
1+ $40.00
10+ $31.95

Request a Large Quantity Quote

200 Watt Single Output Power Supply with PFC Function

12 Volts @ 16.7 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Efficiency: 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 1U low profile 30mm
  • LED indicator for power on
  • 3 years warranty
  • Agency Approvals: UL, cULus, TUV, CB, CE
  • Safety Standards: UL60950-1, TUV EN60950-1,
  • Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
  • Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, light industry level, criteria A

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)16.7
    Maximum Output Power (W)200.4
    FamilyRSP-2000
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)89
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)1.2
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)16.7 A


    Report a problem
    Suggest a product