AC to DC Switching Power Supply Single Output with PFC Function 24 Volts 3.2 Amps 76.8 Watts

You may also like:
RS-75-24 RS-75-24
HRP-75-24 HRP-75-24
LRS-75-24 LRS-75-24
RS-150-24 RS-150-24
SE-600-24 SE-600-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
LRS-350-24 LRS-350-24

$29.20 ea

Price Reduced

104 ship on Jul. 23
133 ship on Jul. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196166
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-75-24
  • Jameco Catalog
# of units Price
1+ $29.20
10+ $23.59

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 24 Volts 3.2 Amps 76.8 Watts

24 Volts @ 3.2 Amps

Specifications

  • Output Power (W): 76.8
  • Size (L x W x H) inches: 6.26 X 3.82 X 1.18
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 87%
  • Agency Approvals: CE/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in PFC function
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convention
  • Built in constant current limiting circuit
  • 1U low profile enclosure (30 mm)
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.2
Maximum Output Power (W)76.8
FamilyRSP-75
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.9
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)6.26
Width (inch)3.82
Height (inch)1.18
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)3.2 A


Report a problem
Suggest a product