AC to DC Switching Enclosed Power Supply Single Output with PFC Function 24V 13.4A 321.6W

You may also like:
MHS012 MHS012
LRS-350-24 LRS-350-24
RS-150-24 RS-150-24
SE-600-24 SE-600-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
RS-75-24 RS-75-24

$51.10 ea

Price Reduced

181 ship on Aug. 26
474 ship on Aug. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204699
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-320-24
  • Jameco Catalog
# of units Price
1+ $51.10
10+ $46.54

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 24 Volts 13.4 Amps 321.6 Watts

24 Volts @ 13.4 Amps

Specifications

  • Output Power (W): 321.6
  • Size (L x W x H) inches: 8.5 X 4.5 X 1.2
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 89%
  • Frequency Range: 47-63 Hz
  • Voltage Range 88-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC Fan with Fan speed control function
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)13.4
Maximum Output Power (W)321.6
FamilyRSP-320
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.5
Width (inch)4.5
Height (inch)1.2
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)13.4 A


Report a problem
Suggest a product