12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M
GS18A12-P1JU GS18A12-P1JU
GST40A12-P1J GST40A12-P1J

$13.95 ea

240 ship on Sep. 16
450 ship on Nov. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2208956
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KPL-060F-VI
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $11.49
50+ $9.95

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 12 VDC
  • Output current: 5A (5000 mA)
  • Output power: 60 watts
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: Yes
  • Size: 4.5" x 2.0" x 1.2"
  • Case color: Black
  • DC Output cord length: 4 feet
  • AC input cord length: Not included, we recommend a 3-conductor AC power cord, p/n: 2271575.
  • Weight: 0.9 lbs.
  • Agency approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CE
    Length (inch)4.5
    Width (inch)2.0
    Height (inch)1.2
    ColorBlack
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product