3V CR2032 Lithium Coin Battery with 2 Inch Leads

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CP603146 CP603146
CR1220 CR1220
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P

$1.49 ea

12,568 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2223443
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CR2032-LEADS
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.29
25+ $1.19
100+ $0.99

Request a Large Quantity Quote

3V CR2032 Lithium Coin Battery with 2" Leads

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: CR2032 coin cell with 2" wire leads
  • Lithium Manganese Dioxide
  • Output: 3V
  • Typical capacity: 225 mAh
  • Dimensions: 0.787" diameter x 0.13" thick


Report a problem
Suggest a product
Specification Value
Cell SizeCR2032
Voltage (V)3
SizeCoin Cell
Capacity180 mAh
Battery TypePrimary
TypeLithium
CategoryBattery
Diameter (inch)0.787
FeaturesWith 2" wire leads
Voltage3V


Report a problem
Suggest a product