5 Volt 5 Amp 25 Watt Open-Frame Switching Power Supply

You may also like:
PS-25-5 PS-25-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
PSA10L-050 PSA10L-050
PS-35-5 PS-35-5
EPS-45-5 EPS-45-5

$4.95 ea

Clearance

449 ship on Aug. 26


  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
500+ $2.95

Request a Large Quantity Quote

5 Volt 5 Amp 25 Watt Open-Frame Switching Power Supply

  • Output voltage: 5 VDC
  • Output current: 0-5A
  • Output power: 25 W
  • Input voltage: 100 - 250 VAC @ 50 - 60 Hz
  • Size: 5.0"L x 3.0"W x 1.0"H
  • Mounting Holes: 4.5"L x 2.5"W x 0.16" diameter
  • Ripple & Noise: 100 mVp-p
  • Load regulation: ±2.0%
  • Line regulation: ±1.0%
  • Efficiency: 70%
  • Agency Approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)5
    Maximum Output Power (W)25
    Input Voltage (VAC)100 to 250
    Input Frequency50 to 60
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CULTUV/CE
    Efficiency (%)70
    Length (inch)4.5
    Width (inch)2.5
    Height (inch)0.16
    StyleOpen Frame


    Report a problem
    Suggest a product