LCD & Keypad Shield for Arduino Boards

You may also like:
DFR0009 DFR0009
ASX00004 ASX00004
ASX00005 ASX00005
ASX00006 ASX00006
ASX00007 ASX00007
ASX00008 ASX00008
DFR0060 DFR0060

$8.49 ea

15 ship on Jun. 19
Lead time 2 weeks


  • Jameco Part no.: 2245378
  • Manufacturer: Velleman
  • Manufacturer no.: VMA203
  • Web Exclusive
# of units Price
1+ $8.49
10+ $7.95

Request a Large Quantity Quote

LCD & Keypad Shield for Arduino Boards

The 16x2 lcd and keypad shield for arduino uno, mega, diecimila, duemilanove and freeduino boards.

Features

  • Blue background / white backlight
  • Screen contrast adjustment
  • Uses 4 bit Arduino LCD library
  • Reset button
  • The Up, Down, Left, Right buttons use only one analogue input

Specifications

  • Dimensions: 80 x 58 x 20 mm

Downloads & Resources

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product