DPDT 12V 2A Relay 288 Ohms PC Mount

You may also like:
G5V-2-DC12 G5V-2-DC12
DS2Y-S-DC5V DS2Y-S-DC5V
JS1-12V-F JS1-12V-F
JS1-5V-F JS1-5V-F
EC2-5NJ EC2-5NJ
G5LE-1-DC5 G5LE-1-DC5

$2.49 ea

1,534 ship on Aug. 19


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.69
1000+ $1.49

Request a Large Quantity Quote

DPDT 12V 2A Relay 288 Ohms PC Mount

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 288Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 0.5A/2A
  • Size: 0.81"L x 0.40"W x 0.45"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product