Trimmer Potentiometer 200 Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole

You may also like:
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
2103P1K/3007P/3006P-1-102 2103P1K/3007P/3006P-1-102
3006P-1-104VP 3006P-1-104VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)

$1.09 ea

1,126 ship on Aug. 21

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 241242
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89PR200/43P201 (3006P-1-2
  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.75
1000+ $0.59

Request a Large Quantity Quote

Resistor Trimmer 200 Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole

Features

  • Resistance: 200 Ohm
  • Tolerance: 10%
  • Power: 3/4 Watt
  • 15 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3006
    FamilyP
    TaperLinear
    Resistance (Ohms)200
    Tolerance (%)10
    Power Rating0.75 W
    Resistive Element MaterialCermet
    Number of Turns20
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/4" Rectangular
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product