18 Watt 12 VDC 1.5 Amp Regulated Linear Wall Adapter

You may also like:
DFU120150K1961 DFU120150K1961
DDU050100M2270 DDU050100M2270
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO

$14.95 ea

Price Reduced

53 ship on Aug. 23


  • Jameco Part no.: 249244
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DFU120150/G9760
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

18 Watt 12 VDC 1.5 Amp Regulated Linear Wall Adapter

Specifications

  • Manufacturer: ReliaPro
  • Manufacturer #: DFU120150/G9760
  • Input Voltage: 108-132 VAC, 60 Hz
  • Output Voltage: 12 VDC
  • Current Rating: 1500 mA
  • Output Connector: 2.1 mm x 5.5 mm x 11 mm, F2 - Center Positive
  • Output Cord Length: 6 Feet
  • Size: 3.1" H x 2.6" W x 2.2" D
  • Case Color: Black
  • Weight: 1.6 lbs.
  • No Agency Approvals


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
Input Voltage (VAC)120
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product