1 uF 100 Volt Mylar Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.85 ea

Price Reduced

4,590 ship on Aug. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 27001
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY1
  • Jameco Catalog
# of units Price
1+ $0.85
10+ $0.69
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Metallized Polyester Film Mylar Capacitor (±10%)


100 Volts @ 1.0 µF

Features:
  • Size (mm): 18.0 x 7.5 x 14.0 x 15.2
  • Non-inductive construction
  • Operating temp. range: -40°C to +85°C
  • Dissipation factor: 0.01 (at 1kHz)
  • Dielectric strength: 150% of rated volt. for 5 sec.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage100VDC
Tolerance10%
Capacitance (pF)1000000
FamilyMY


Report a problem
Suggest a product