LM339N Single Supply Quad Comparator DIP-14

You may also like:
LM339AN LM339AN
LM339N LM339N
LM311N LM311N
LM393N. LM393N.
LM393N LM393N
LM2901N LM2901N

$0.39 ea

7,725 ship on Jun. 20
Lead time 3 weeks


  • Jameco Part no.: 23851
  • Manufacturer: Major Brands
  • Manufacturer no.: LM339N
# of units Price
1+ $0.39
10+ $0.35
100+ $0.17

Request a Large Quantity Quote

LM339N Single Supply Quad Comparator

These comparators are designed for use in level detection, low-level sensing and memory applications in consumer, automotive, and industrial electronic applications.

Features

  • Low input bias current: 25 nA
  • Low input offset current: ±5.0 nA
  • Low input offset voltage
  • Input common mode voltage range to GND
  • Low output saturation voltage: 130 mV (typ.) @ 4.0 mA
  • TTL and CMOS compatible
  • ESD clamps on the inputs increase reliability without affecting device operation
  • NCV prefix for automotive and other applications requiring site and control changes

Specifications

  • Quad comparator
  • Dual In-line Package
  • 14-pins


Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
TechnologyBipolar
Manufacturer TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation1000mW
Maximum Supply Current[email protected]
Typical Response Time1.3us
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count14
FamilyLM339
Product Width6.6mm(Max)
Product Height3.68mm(Max)
Product Length19.56mm(Max)
Product TypeComparator


Report a problem
Suggest a product