Single Pole Speakers Ferrite 380 ±76Hz 0.4w 84 ±3dba 16 ±15% Ohm Round Solder Lug

You may also like:
TQ-100F-R TQ-100F-R
TQ-066F-R TQ-066F-R
1-529-483-11 1-529-483-11
TQ-023CP-8 TQ-023CP-8

$2.75 ea

90 ship on Sep. 21
1,000 ship on Nov. 16


  • Jameco Part no.: 31959
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GSP01-R
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.89
1000+ $1.69

Request a Large Quantity Quote

Square Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.2W nominal / 0.4W maximum
  • Sound output: 85dB
  • Frequency: 330-8000Hz
  • Impedance: 16Ω
  • Magnet size: 1.3"Dia. x 0.5"H
  • Speaker size: 2.6"Dia. x 0.8"D

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.2
    Input Power (max) (W)0.4
    Impedance (ohms)16
    Ouput SPL (dB)85
    Overall Dimensions (Diameter x D) (inches)2.6 x 0.8
    Frequency Range (Hz)330 - 8000
    Magnet Size (Diameter x H) (inches)1.3 x 0.5
    FamilyGSP01-R
    TechnologyMagnet
    Magnet MaterialFerrite
    Resonant Frequency380
    Sound Pressure84
    ShapeRound
    Termination MethodSolderable Lug
    Product Depth66
    Product Length66
    Product TypeSpeakers


    Report a problem
    Suggest a product