3PDT Pushbutton Foot Switch ON-ON

You may also like:
R1400A R1400A
A101-RD A101-RD
R13-84B R13-84B
A101-WH A101-WH
110990055 110990055
TEM12123B TEM12123B

$3.95 ea

106 ship on Sep. 24


  • Jameco Part no.: 2181415
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 01-690DB-RH
# of units Price
1+ $3.95
10+ $3.59
100+ $3.25

Request a Large Quantity Quote

3PDT Pushbutton Foot Switch ON-ON

Features:

  • Contact Form: 3PDT
    3 Pole Double Throw
  • Switch Function: ON-ON (1-2, 4-5, 7-8; 2-3, 5-6, 8-9)
  • Rating: 4A @ 125VAC, 2A @ 250VAC
  • 9-pin solder lug
  • Metal pushbutton switch (0.40"/10mm diameter)
  • Electrical life: 20,000 make and break cycles
  • Body color: Blue

Applications

  • Gaming: flight simulation
  • Home appliances
  • Floor care appliances
  • Industrial controls
  • Medical and dental
  • Foot switch for guitar and audio equipment


Report a problem
Suggest a product
Specification Value
Contact Form3PDT
Switch FunctionON-ON
Maximum Current Rating (A)4
TypePush Button
Voltage Rating (AC)250
Actuator TypeRound Button
ColorBlue
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel
Termination StyleSolderable Lug
Number of Pins9
Length (inch)0.77
Width (inch)0.69
Depth (inch)0.63
Height (inch)0.5
Actuator Length (inch)0.4
Lead Spacing A (inch)0.185
Lead Spacing B (inch)0.185
FeaturesStomp Switch
Maximum Contact Resistance20 mΩ
Minimum Insulation Resistance100 MΩ
Dielectric Strength1500 VAC
Electrical Life20,000 operations
Maximum Current Rating4
Mechanical Life20000


Report a problem
Suggest a product