10 Way Audio Cable Tester

You may also like:
380193 380193
FLUKE-561 FLUKE-561
FLUKE-52-2 FLUKE-52-2
BR200 BR200
8540 8540
BR250 BR250

$52.95 ea

50 ship on Oct. 2


  • Jameco Part no.: 2130458
  • Manufacturer: Velleman
  • Manufacturer no.: VTTEST15
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $52.95

Request a Large Quantity Quote

AUDIO CABLE TESTER - 10 WAY

Features
  • enables quick and convenient continuity cable testing for all types of audio cables
  • continuity test function (buzzer and LED indication)
  • suited for the following connectors and their combinations:
    • 6.3mm jack
    • 3.5mm jack
    • XLR 3P (M/F)
    • XLR 5P (M/F)
    • phono / RCA
    • banana plug
    • Speakon® 8P
    • Speakon® 4P
    • DIN 3P / 5P / 7P / 8P
    • 5-pin mini DIN
  • LEDs confirm each conductor connection
  • 9-way switch for selecting connections to be tested
  • battery check function
  • rugged, compact, metal construction for ultimate roadworthiness, long life and reliability
  • includes one pair of probes
Specifications
  • power supply: 1 x E-block 9V 6LR61C (included)
  • dimensions: 7 31/64" x 2 23/64" x 4 21/64"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product