470µH Radial Power Line Choke

You may also like:
VC0513-103-UL VC0513-103-UL
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
GSPCU1020-103K08 GSPCU1020-103K08
78F221J-VP 78F221J-VP

$0.99 ea

Clearance

1,988 ship on Jun. 20


  • Jameco Part no.: 2258654
  • Manufacturer: Renco Electronics
  • Manufacturer no.: RL-1256-2-470
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.59

Request a Large Quantity Quote

470µH Radial Power Line Choke

Ideal wherever high current choke values in a small physical size are needed. High saturation flux density material is ideal for use in switching regulated power supply applications.

  • Inductance: 470 µH
  • DCR Max.: 0.355 Ω
  • Isat: 4.5 A
  • Irms: 1.6 A
  • Lead spacing: 0.59" (14.99 mm)
  • Pin diameter (approx.): 0.025" (0.66 mm)
  • Operating temp.: -40°C to +130°C

    Applications

  • Power amplifiers
  • Power supplies
  • SCR and TRIAC controls
  • Speaker crossover networks and filters

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product